PS2801-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: 0,41187 €
Datasheet

Direct


CEL
In Stock: 0
Unit Price: 0,20593 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 19.319
Unit Price: 0,54000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801-1-F3-A

DigiKey Part Number
PS2801-1ATR-ND - Tape & Reel (TR)
PS2801-1ACT-ND - Cut Tape (CT)
PS2801-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2801-1-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS2801-1-F3-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SSOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2801-1-ACEL0PS2801-1-A-ND0,41187 €Direct
PS2801C-1-F3-ACEL0PS2801C-1-F3-ATR-ND0,20593 €Direct
TCMT1106Vishay Semiconductor Opto Division19.319TCMT1106CT-ND0,54000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,23016 €805,56 €
7.0000,22194 €1.553,58 €
10.5000,21865 €2.295,83 €
24.5000,21372 €5.236,14 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €