PS2761B-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,77550 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2761B-1-A

DigiKey Part Number
PS2761B-1-A-ND
Manufacturer
Manufacturer Product Number
PS2761B-1-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
70V
Series
Current - Output / Channel
40mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
4-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2761B-1-ARenesas Electronics Corporation0559-1161-ND0,77550 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4000,52405 €209,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52405 €
Unit Price with VAT:0,62362 €