PS2761-1-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 30.737
Unit Price: 0,37000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2761-1-A

DigiKey Part Number
PS2761-1-A-ND
Manufacturer
Manufacturer Product Number
PS2761-1-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
40mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
4-SOP (2.54mm)
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-357TLITEON30.737160-1339-1-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes