Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM2705 | onsemi | 108 | FODM2705-ND | 0,27720 € | Similar |
| FODM2705R2 | onsemi | 20.996 | FODM2705R2CT-ND | 0,61000 € | Similar |
| FODM2705R2V | onsemi | 1.814 | FODM2705R2VCT-ND | 0,63000 € | Similar |
| HCPL-354-000E | Broadcom Limited | 17.326 | 516-2481-1-ND | 0,65000 € | Similar |
| LTV-354T | LITEON | 165.339 | 160-1333-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28542 € | 998,97 € |
| 7.000 | 0,27898 € | 1.952,86 € |
| 10.500 | 0,27254 € | 2.861,67 € |
| 24.500 | 0,26825 € | 6.572,12 € |
| Unit Price without VAT: | 0,28542 € |
|---|---|
| Unit Price with VAT: | 0,33965 € |






