PS2707-1-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CEL
In Stock: 18
Unit Price: 0,77000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2707-1-A

DigiKey Part Number
PS2707-1-A-ND
Manufacturer
Manufacturer Product Number
PS2707-1-A
Description
OPTOISOLATOR 3.75KV 1CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
10µs, 10µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
120V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes