PS2705-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: 0,36482 €
Datasheet

Direct


CEL
In Stock: 0
Unit Price: 0,18670 €
Datasheet

Upgrade


onsemi
In Stock: 108
Unit Price: 0,27720 €
Datasheet

Upgrade


onsemi
In Stock: 20.996
Unit Price: 0,61000 €
Datasheet

Upgrade


onsemi
In Stock: 1.814
Unit Price: 0,63000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.326
Unit Price: 0,65000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.160
Unit Price: 0,65000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,23036 €
Datasheet

Similar


Broadcom Limited
In Stock: 85.535
Unit Price: 0,69000 €
Datasheet

Similar


LITEON
In Stock: 165.339
Unit Price: 0,46000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2705-1-F3-A

DigiKey Part Number
PS2705-1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2705-1-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SOP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2705-1-ACEL0PS2705-1A-ND0,36482 €Direct
PS2705A-1-F3-ACEL0PS2705A-1TR-ND0,18670 €Direct
FODM2705onsemi108FODM2705-ND0,27720 €Upgrade
FODM2705R2onsemi20.996FODM2705R2CT-ND0,61000 €Upgrade
FODM2705R2Vonsemi1.814FODM2705R2VCT-ND0,63000 €Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,22833 €799,15 €
7.0000,22018 €1.541,26 €
10.5000,21692 €2.277,66 €
24.5000,21202 €5.194,49 €
Manufacturers Standard Package
Unit Price without VAT:0,22833 €
Unit Price with VAT:0,27171 €