Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,24338 € | 851,83 € |
| 7.000 | 0,23469 € | 1.642,83 € |
| 10.500 | 0,23121 € | 2.427,70 € |
| 24.500 | 0,22599 € | 5.536,76 € |
| Unit Price without VAT: | 0,24338 € |
|---|---|
| Unit Price with VAT: | 0,28962 € |




