PS2565L-1-V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 9.029
Unit Price: 0,51000 €
Datasheet

Similar


LITEON
In Stock: 168
Unit Price: 0,49000 €
Datasheet
Image for PS2565L-1-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2565L-1-V

DigiKey Part Number
PS2565L-1-V-ND
Manufacturer
Manufacturer Product Number
PS2565L-1-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Obsolete
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-814HSLITEON9.029160-1351-5-ND0,51000 €Similar
LTV-814HS-TA1LITEON168160-2036-1-ND0,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes