Direct
Direct
Similar
Similar
Similar

Category | Output Type Darlington |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2562L2-1-A | Renesas Electronics Corporation | 276 | 559-1389-ND | 1,11000 € | Direct |
| PS2562L2-1-V-A | Renesas Electronics Corporation | 2.046 | 559-PS2562L2-1-V-A-ND | 1,25000 € | Direct |
| PS2502L-1-A | Renesas Electronics Corporation | 930 | 559-1077-ND | 1,08000 € | Similar |
| PS2502L-1-K-A | Renesas Electronics Corporation | 580 | 559-1242-ND | 0,96000 € | Similar |
| PS2502L-1-L-A | Renesas Electronics Corporation | 1 | 559-1243-ND | 0,96000 € | Similar |



