Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Darlington |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 700% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 3400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502-1-A | Renesas Electronics Corporation | 139 | 559-1009-ND | 0,97000 € | Direct |
| PS2562-1-A | Renesas Electronics Corporation | 1.105 | 559-1147-ND | 1,36000 € | Direct |
| PS2502L-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-L-ND | 0,43710 € | Parametric Equivalent |
| PS2502L-1-A/L | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A/L-ND | 0,43710 € | Parametric Equivalent |
| PS2502L-1-A/LJ | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A/LJ-ND | 0,43710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28842 € | 576,84 € |
| 6.000 | 0,27812 € | 1.668,72 € |
| 10.000 | 0,27400 € | 2.740,00 € |
| Unit Price without VAT: | 0,28842 € |
|---|---|
| Unit Price with VAT: | 0,34322 € |



