PS2561L-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 0,28076 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.871
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 16.952
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.034
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6.137
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,24978 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,24978 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.440
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,40840 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,27751 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.695
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,27751 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,23769 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561L-1-F3-A

DigiKey Part Number
PS2561L-1-F3-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2561L-1-F3-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18254 €365,08 €
6.0000,17602 €1.056,12 €
10.0000,17341 €1.734,10 €
50.0000,16298 €8.149,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18254 €
Unit Price with VAT:0,21722 €