Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501AL-1-A | Renesas Electronics Corporation | 0 | 559-1125-ND | 0,26920 € | Parametric Equivalent |
| PS2501AL-1-A-H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-A-H-ND | 0,19950 € | Parametric Equivalent |
| PS2501AL-1-F3-A | Renesas Electronics Corporation | 23.711 | 559-1074-1-ND | 0,56000 € | Parametric Equivalent |
| PS2501AL-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-HTR-ND | 0,17146 € | Parametric Equivalent |
| PS2501AL-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2501AL-1-F3-A-NTR-ND | 0,17146 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,23993 € | 167,95 € |
| Unit Price without VAT: | 0,23993 € |
|---|---|
| Unit Price with VAT: | 0,28552 € |



