PS2561A-1-H-V-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,25530 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,18800 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,24220 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10.133
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,20090 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,22800 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561A-1-H-V-A

DigiKey Part Number
PS2561A-1-H-V-A-ND
Manufacturer
Manufacturer Product Number
PS2561A-1-H-V-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
70V
Series
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
160% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2501A-1-ARenesas Electronics Corporation0559-1073-ND0,25530 €Similar
PS2501A-1-W-ARenesas Electronics Corporation0559-1224-ND0,00000 €Similar
PS2501A-1-A-HRenesas Electronics Corporation0559-PS2501A-1-A-H-ND0,18800 €Parametric Equivalent
PS2561A-1-A-HRenesas Electronics Corporation0559-PS2561A-1-A-H-ND0,24220 €Parametric Equivalent
PS2561A-1-H-ARenesas Electronics Corporation10.133559-1716-ND0,46000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes