Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 5500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 120mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,49848 € | 199,39 € |
| Unit Price without VAT: | 0,49848 € |
|---|---|
| Unit Price with VAT: | 0,59319 € |


