PS2532L-2-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 3.116
Unit Price: 0,65000 €
Datasheet

Similar


LITEON
In Stock: 4.588
Unit Price: 0,67000 €
Datasheet
Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2532L-2-A

DigiKey Part Number
PS2532L-2-A-ND
Manufacturer
Manufacturer Product Number
PS2532L-2-A
Description
OPTOISOLATOR 5KV 2CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1500% @ 1mA
Current Transfer Ratio (Max)
6500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes