PS2513-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.330
Unit Price: 1,05000 €

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,42340 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,42340 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,42340 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2513-1-A

DigiKey Part Number
PS2513-1-A-ND
Manufacturer
Manufacturer Product Number
PS2513-1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
120V
Series
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
200% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
5µs, 25µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2513-1-ARenesas Electronics Corporation3.330559-1715-ND1,05000 €Parametric Equivalent
PS2513-1-A-NRenesas Electronics Corporation0559-PS2513-1-A-N-ND0,42340 €Parametric Equivalent
PS2513-1-V-ARenesas Electronics Corporation0559-PS2513-1-V-A-ND0,42340 €Parametric Equivalent
PS2513-1-V-A-NRenesas Electronics Corporation0559-PS2513-1-V-A-N-ND0,42340 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,37942 €227,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,37942 €
Unit Price with VAT:0,45151 €