Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2506L-2-A

DigiKey Part Number
PS2506L-2-A-ND
Manufacturer
Manufacturer Product Number
PS2506L-2-A
Description
OPTOISOLATOR 5KV 2CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
160mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Obsolete
Current - DC Forward (If) (Max)
80 mA
Number of Channels
2
Vce Saturation (Max)
1V
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
100µs, 100µs
Package / Case
8-SMD, Gull Wing
Input Type
AC, DC
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.