Similar
Similar
Similar
Similar

PS2505-1 | |
|---|---|
DigiKey Part Number | PS2505-1-ND |
Manufacturer | |
Manufacturer Product Number | PS2505-1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-814 | LITEON | 8.585 | 160-1344-5-ND | 0,43000 € | Similar |
| PS2565-1-A | Renesas Electronics Corporation | 1.331 | 559-1088-ND | 1,22000 € | Similar |
| PS2565-1-V-A | Renesas Electronics Corporation | 2.357 | 559-1718-ND | 1,17000 € | Similar |
| PS2565-1Y-A | Renesas Electronics Corporation | 3.160 | 559-PS2565-1Y-A-ND | 1,22000 € | Similar |
| PS2565-1Y-V-A | Renesas Electronics Corporation | 3.075 | 559-PS2565-1Y-V-A-ND | 1,25000 € | Similar |





