Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

PS2503L-1-A | |
|---|---|
DigiKey Part Number | PS2503L-1A-ND |
Manufacturer | |
Manufacturer Product Number | PS2503L-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 250mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 20µs, 30µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2503L-1-F3-A | CEL | 0 | PS2503L-1-F3-ATR-ND | 0,31967 € | Parametric Equivalent |
| PS2503L-1-L-A | Renesas Electronics Corporation | 7 | 559-1249-ND | 1,12000 € | Similar |
| PS2503L-1-A | Renesas Electronics Corporation | 0 | 559-1012-ND | 0,63900 € | Parametric Equivalent |
| PS2503L-1-F3-A | Renesas Electronics Corporation | 518 | 559-1189-1-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,52405 € | 209,62 € |
| Unit Price without VAT: | 0,52405 € |
|---|---|
| Unit Price with VAT: | 0,62362 € |



