Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2503-2

DigiKey Part Number
PS2503-2-ND
Manufacturer
Manufacturer Product Number
PS2503-2
Description
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
CEL
Voltage - Output (Max)
40V
Series
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
80 mA
Number of Channels
2
Vce Saturation (Max)
250mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
8-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
20µs, 30µs
Supplier Device Package
8-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.