Similar

PS2502L-2-A | |
|---|---|
DigiKey Part Number | PS2502L-2-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2502L-2-A |
Description | OPTOISOLATOR 5KV 2CH DARL 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD |
Category | Output Type Darlington |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 160mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-825S | LITEON | 697 | LTV-825S-ND | 0,73000 € | Similar |
| LTV-825S-TA1 | LITEON | 4.188 | 160-LTV-825S-TA1CT-ND | 0,76000 € | Similar |


