Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501L-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-L-ND | 0,28450 € | Parametric Equivalent |
| PS2501L-1-A/L | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/L-ND | 0,28450 € | Parametric Equivalent |
| PS2501L-1-A/LJ | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A/LJ-ND | 0,28450 € | Parametric Equivalent |
| PS2501L-1-F3-A/LJ | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/LJTR-ND | 0,17473 € | Parametric Equivalent |
| PS2501L-1-F3-A/LJ2 | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/LJ2TR-ND | 0,18324 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,27726 € | 194,08 € |
| Unit Price without VAT: | 0,27726 € |
|---|---|
| Unit Price with VAT: | 0,32994 € |



