
PH5504A2NA1-E4-Y-A | |
|---|---|
DigiKey Part Number | PH5504A2NA1-E4-Y-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH5504A2NA1-E4-Y-A |
Description | SENSOR OPT 530NM AMBIENT 6 UFDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 530nm Current 6-UFDFN |
Category | Output Type Current |
Manufacturer CEL | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-UFDFN |
Wavelength 530nm | Supplier Device Package 6-SON (2.55x1.56) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78219 € | 3.910,95 € |
| Unit Price without VAT: | 0,78219 € |
|---|---|
| Unit Price with VAT: | 0,93081 € |

