Image for NX8563LB461-BA222-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX8563LB461-BA222-AZ

DigiKey Part Number
NX8563LB461-BA222-AZ-ND
Manufacturer
Manufacturer Product Number
NX8563LB461-BA222-AZ
Description
LASER DIODE 1550NM 10MW 14BFLY
Customer Reference
Detailed Description
Laser Diode 1550nm 10mW 1.2V ~ 1.5V 125mA 14-Butterfly
Product Attributes
Filter Similar Products
Category
Wavelength
1550nm
Manufacturer
CEL
Voltage - Input
1.2V ~ 1.5V
Series
Current Rating (Amps)
125mA
Packaging
Bulk
Power (Watts)
10mW
Part Status
Obsolete
Package / Case
14-Butterfly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.