
NX8562LC470-88-AZ | |
|---|---|
DigiKey Part Number | NX8562LC470-88-AZ-ND |
Manufacturer | |
Manufacturer Product Number | NX8562LC470-88-AZ |
Description | LASER DIODE 1550NM 20MW 14BFLY |
Customer Reference | |
Detailed Description | Laser Diode 1550nm 20mW 1.2V 300mA 14-Butterfly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1550nm | |
Voltage - Input | 1.2V | |
Current Rating (Amps) | 300mA | |
Power (Watts) | 20mW | |
Package / Case | 14-Butterfly |

