
NV4V41SF-A | |
|---|---|
DigiKey Part Number | NV4V41SF-A-ND |
Manufacturer | |
Manufacturer Product Number | NV4V41SF-A |
Description | LASER DIODE 405NM 600MW TO18 |
Customer Reference | |
Detailed Description | Laser Diode 405nm 600mW 4.1V 500mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 405nm | |
Voltage - Input | 4.1V | |
Current Rating (Amps) | 500mA | |
Power (Watts) | 600mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) | |
Base Product Number |

