
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Wavelength | 405nm | |
Voltage - Input | 5V | |
Current Rating (Amps) | 150mA | |
Power (Watts) | 175mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 404,72840 € | 40.472,84 € |
| Unit Price without VAT: | 404,72840 € |
|---|---|
| Unit Price with VAT: | 481,62680 € |

