Laser Diode 405nm 175mW 5V 150mA Radial, Can, 3 Lead (3.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV4V31MF-A

DigiKey Part Number
NV4V31MF-A-ND
Manufacturer
Manufacturer Product Number
NV4V31MF-A
Description
LASER DIODE 405NM 175MW 3.8MM
Customer Reference
Detailed Description
Laser Diode 405nm 175mW 5V 150mA Radial, Can, 3 Lead (3.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5V
Manufacturer
CEL
Current Rating (Amps)
150mA
Packaging
Bulk
Power (Watts)
175mW
Part Status
Discontinued at DigiKey
Package / Case
Radial, Can, 3 Lead (3.8mm)
Wavelength
405nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.