
NR4210TA-EC-AZ | |
|---|---|
DigiKey Part Number | NR4210TA-EC-AZ-ND |
Manufacturer | |
Manufacturer Product Number | NR4210TA-EC-AZ |
Description | FIBER OPTIC RECEIVER 10GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver 10Gbps -28dBm 3.1V ~ 3.5V 75 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10Gbps | |
Voltage - Supply | 3.1V ~ 3.5V | |
Power - Minimum Receivable | -28dBm | |
Current - Supply | 75 mA | |
Applications | - |

