
NESG2107M33-T3-A | |
|---|---|
DigiKey Part Number | NESG2107M33-T3-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NESG2107M33-T3-A |
Description | RF TRANS NPN 5V 10GHZ 3-MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 100mA 10GHz 130mW Surface Mount 3-SuperMiniMold (M33) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.5dB @ 2GHz | |
Gain | 7dB ~ 10dB | |
Power - Max | 130mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 5mA, 1V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-SuperMiniMold (M33) | |
Base Product Number |

