Image for NESG2107M33-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NESG2107M33-A

DigiKey Part Number
NESG2107M33-A-ND
Manufacturer
Manufacturer Product Number
NESG2107M33-A
Description
RF TRANS NPN 5V 10GHZ 3-MINI
Customer Reference
Detailed Description
RF Transistor NPN 5V 100mA 10GHz 130mW Surface Mount 3-SuperMiniMold (M33)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
130mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 5mA, 1V
Packaging
Bulk
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5V
Package / Case
3-SMD, Flat Leads
Frequency - Transition
10GHz
Supplier Device Package
3-SuperMiniMold (M33)
Noise Figure (dB Typ @ f)
0.9dB ~ 1.5dB @ 2GHz
Base Product Number
Gain
7dB ~ 10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types