


Category | Power - Max 500mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 15mA, 2V |
Packaging Bulk | Current - Collector (Ic) (Max) 100mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SOT-343F |
Frequency - Transition 17GHz | Supplier Device Package M05 |
Noise Figure (dB Typ @ f) 0.6dB ~ 1.2dB @ 1GHz ~ 2GHz | Base Product Number |
Gain 11dB ~ 19dB |

