


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.3V | |
Frequency - Transition | 60GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.1dB @ 2GHz | |
Gain | 16dB | |
Power - Max | 80mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 5mA, 2V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | M04 | |
Base Product Number |

