
NESG2021M05-EVNF58 | |
|---|---|
DigiKey Part Number | NESG2021M05-EVNF58-ND |
Manufacturer | |
Manufacturer Product Number | NESG2021M05-EVNF58 |
Description | EVAL BOARD NESG2021M05 5.8GHZ |
Customer Reference | |
Detailed Description | NESG2021M05@5.8GHz - Transistor 5.2GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 5.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NESG2021M05@5.8GHz | |
Note | - | |
RF Type | - | |
RF Frequency | 5.2GHz | |
Function | Transistor |

