RF Transistor PNP 12V 50mA 8.5GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE97733-A

DigiKey Part Number
NE97733-A-ND
Manufacturer
Manufacturer Product Number
NE97733-A
Description
RF TRANS PNP 12V 8.5GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor PNP 12V 50mA 8.5GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Strip
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 8V
Part Status
Obsolete
Current - Collector (Ic) (Max)
50mA
Transistor Type
PNP
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
8.5GHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Noise Figure (dB Typ @ f)
1.5dB @ 1GHz
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types