NE856M02-T1-AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.533
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 11.703
Unit Price: 0,22000 €
Datasheet
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE856M02-T1-AZ

DigiKey Part Number
NE856M02-T1-AZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE856M02-T1-AZ
Description
RF TRANS NPN 12V 6.5GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.2W
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-243AA
Frequency - Transition
6.5GHz
Supplier Device Package
SOT-89
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4713KT146RRohm Semiconductor2.533846-2SC4713KT146RCT-ND0,20000 €Similar
NSVMMBTH10LT1Gonsemi11.703NSVMMBTH10LT1GOSCT-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types