NE856M02-AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.223
Unit Price: 0,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 8,11000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 172,83067 €
Datasheet
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89
SOT-89 PKG

NE856M02-AZ

DigiKey Part Number
NE856M02-AZ-ND
Manufacturer
Manufacturer Product Number
NE856M02-AZ
Description
RF TRANS NPN 12V 6.5GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.2W
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Packaging
Bulk
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-243AA
Frequency - Transition
6.5GHz
Supplier Device Package
SOT-89
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP410H6327XTSA1Infineon Technologies2.223448-BFP410H6327XTSA1CT-ND0,49000 €Similar
MAX2602ESA+Analog Devices Inc./Maxim Integrated140MAX2602ESA+-ND8,11000 €Similar
MRF317MACOM Technology Solutions01465-1178-ND172,83067 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types