Similar
Similar

NE85639-T1-R28-A | |
|---|---|
DigiKey Part Number | NE85639-T1-R28-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE85639-T1-R28-A |
Description | RF TRANS NPN 12V 9GHZ SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 9GHz 200mW Surface Mount SOT-143 |
Category | Gain 13dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 9GHz | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Supplier Device Package SOT-143 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183E7764HTSA1 | Infineon Technologies | 8.603 | BFP183E7764HTSA1CT-ND | 0,25000 € | Similar |
| BFP405H6327XTSA1 | Infineon Technologies | 16.650 | BFP405H6327XTSA1CT-ND | 0,41000 € | Similar |



