Direct
Similar
Similar
Similar
Similar
Similar

NE85633L-A | |
|---|---|
DigiKey Part Number | NE85633L-A-ND |
Manufacturer | |
Manufacturer Product Number | NE85633L-A |
Description | RF TRANS NPN 12V 7GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.4dB ~ 2dB @ 1GHz | |
Gain | 9dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |








