
NE85633-T1B-R25-A | |
|---|---|
DigiKey Part Number | 3923-NE85633-T1B-R25-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE85633-T1B-R25-A |
Description | RF TRANS NPN 12V 7GHZ 3-MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount 3-MINIMOLD |
Datasheet | Datasheet |
Category | Gain 11.5dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 7GHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Supplier Device Package 3-MINIMOLD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 5.506 | BFP183WH6327XTSA1CT-ND | 0,24000 € | Similar |
| BFP540FESDH6327XTSA1 | Infineon Technologies | 22 | BFP540FESDH6327XTSA1CT-ND | 0,42000 € | Similar |
| BFR182E6327HTSA1 | Infineon Technologies | 26.935 | BFR182E6327HTSA1CT-ND | 0,26000 € | Similar |
| BFS17NTA | Diodes Incorporated | 46.277 | BFS17NTACT-ND | 0,34000 € | Similar |
| KSP10BU | onsemi | 3.894 | KSP10BU-ND | 0,10000 € | Similar |

