Similar
Similar
Similar

Category | Power - Max 200mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 20mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 7GHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz | Base Product Number |
Gain 11.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 759 | BFP183WH6327XTSA1CT-ND | 0,24000 € | Similar |
| BFP540FESDH6327XTSA1 | Infineon Technologies | 22 | BFP540FESDH6327XTSA1CT-ND | 0,42000 € | Similar |
| BFR182E6327HTSA1 | Infineon Technologies | 23.933 | BFR182E6327HTSA1CT-ND | 0,26000 € | Similar |
| BFS17NTA | Diodes Incorporated | 46.162 | BFS17NTACT-ND | 0,34000 € | Similar |
| KSP10BU | onsemi | 3.663 | KSP10BU-ND | 0,10000 € | Similar |






