NE85633-R24-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 7.748
Unit Price: 0,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 282
Unit Price: 0,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 23.753
Unit Price: 0,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.595
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 9.007
Unit Price: 0,44000 €
Datasheet
RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE85633-R24-A

DigiKey Part Number
NE85633-R24-A-ND
Manufacturer
Manufacturer Product Number
NE85633-R24-A
Description
RF TRANS NPN 12V 7GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 20mA, 10V
Packaging
Bulk
Current - Collector (Ic) (Max)
100mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
7GHz
Supplier Device Package
SOT-23-3
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Base Product Number
Gain
11.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFR193L3E6327XTMA1Infineon Technologies7.748BFR193L3E6327XTMA1CT-ND0,32000 €Direct
BFP181E7764HTSA1Infineon Technologies282BFP181E7764HTSA1CT-ND0,29000 €Similar
BFR182E6327HTSA1Infineon Technologies23.753BFR182E6327HTSA1CT-ND0,32000 €Similar
BFR840L3RHESDE6327XTSA1Infineon Technologies13.595BFR840L3RHESDE6327XTSA1CT-ND0,83000 €Similar
SMMBTH10-4LT3Gonsemi9.007488-SMMBTH10-4LT3GCT-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes