Similar
Similar
Similar

NE85630-T1-R25-A | |
|---|---|
DigiKey Part Number | NE85630-T1-R25-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE85630-T1-R25-A |
Description | RF TRANS NPN 12V 4.5GHZ SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
Category | Power - Max 150mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 7mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 4.5GHz | Supplier Device Package SOT-323 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz | Base Product Number |
Gain 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP540FESDH6327XTSA1 | Infineon Technologies | 2 | BFP540FESDH6327XTSA1CT-ND | 0,50000 € | Similar |
| BFR93AWH6327XTSA1 | Infineon Technologies | 19.501 | BFR93AWH6327XTSA1CT-ND | 0,32000 € | Similar |
| MAX2601ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2601ESA+-ND | 7,57000 € | Similar |




