
NE85630-T1-R24-A | |
|---|---|
DigiKey Part Number | 3923-NE85630-T1-R24-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE85630-T1-R24-A |
Description | RF TRANS NPN 12V 4.5GHZ SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
Category | Power - Max 150mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 7mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 4.5GHz | Supplier Device Package SOT-323 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz | Base Product Number |
Gain 9dB |

