RF Transistor NPN 5.5V 100mA 4.5GHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE851M03-A

DigiKey Part Number
NE851M03-A-ND
Manufacturer
Manufacturer Product Number
NE851M03-A
Description
RF TRANS NPN 5.5V 4.5GHZ SOT-363
Customer Reference
Detailed Description
RF Transistor NPN 5.5V 100mA 4.5GHz 200mW Surface Mount SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5.5V
Frequency - Transition
4.5GHz
Noise Figure (dB Typ @ f)
1.9dB ~ 2.5dB @ 2GHz
Gain
-
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 1V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.