RF Transistor NPN 6V 30mA 14GHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE696M01-A

DigiKey Part Number
NE696M01-A-ND
Manufacturer
Manufacturer Product Number
NE696M01-A
Description
RF TRANS NPN 6V 14GHZ SOT-363
Customer Reference
Detailed Description
RF Transistor NPN 6V 30mA 14GHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 3V
Packaging
Bulk
Current - Collector (Ic) (Max)
30mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
6V
Package / Case
6-TSSOP, SC-88, SOT-363
Frequency - Transition
14GHz
Supplier Device Package
SOT-363
Noise Figure (dB Typ @ f)
1.6dB @ 2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.