RF Transistor NPN 6V 100mA 4.5GHz 150mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE68830-T1-A

DigiKey Part Number
NE68830-T1-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE68830-T1-A
Description
RF TRANS NPN 6V 4.5GHZ SOT-323
Customer Reference
Detailed Description
RF Transistor NPN 6V 100mA 4.5GHz 150mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6V
Frequency - Transition
4.5GHz
Noise Figure (dB Typ @ f)
1.7dB ~ 2.5dB @ 2GHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 3mA, 1V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types