
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.7dB @ 2GHz | |
Gain | 8dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75 (USM) |

