
NE685M13-A | |
|---|---|
DigiKey Part Number | NE685M13-A-ND |
Manufacturer | |
Manufacturer Product Number | NE685M13-A |
Description | RF TRANS NPN 6V 12GHZ M13 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 30mA 12GHz 140mW Surface Mount M13 |
Category | Power - Max 140mW |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 3V |
Packaging Bulk | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 6V | Package / Case SOT-3 |
Frequency - Transition 12GHz | Supplier Device Package M13 |
Noise Figure (dB Typ @ f) 1.5dB ~ 2.5dB @ 2GHz | Base Product Number |

