Image for NE685M03-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE685M03-A

DigiKey Part Number
NE685M03-A-ND
Manufacturer
Manufacturer Product Number
NE685M03-A
Description
RF TRANS NPN 5V 12GHZ M03
Customer Reference
Detailed Description
RF Transistor NPN 5V 30mA 12GHz 125mW Surface Mount M03
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
125mW
Manufacturer
CEL
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 3V
Packaging
Bulk
Current - Collector (Ic) (Max)
30mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5V
Package / Case
SOT-623F
Frequency - Transition
12GHz
Supplier Device Package
M03
Noise Figure (dB Typ @ f)
1.5dB ~ 2.5dB @ 2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types